
Shielded USB 2.0 cable assembly, 3-foot length, featuring a reversible USB Type-A male connector on one end and a USB Type-B male connector on the other. This black cable utilizes 28AWG wire for reliable data transfer. Designed for cable mounting, it offers a male-to-male connection.
Sign in to ask questions about the Tripp Lite UR022-003-RA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Tripp Lite UR022-003-RA technical specifications.
| Color | Black |
| Connector Type A | USB, Plug |
| Connector Type B | USB, Plug |
| Gender | Male to Male |
| Length | 3foot |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Shielding | Shielded |
| USB Standard | USB 2.0 |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | USB |
| RoHS | Not Compliant |
Download the complete datasheet for Tripp Lite UR022-003-RA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.