
This 10ft USB 2.0 shielded cable features a male to male connector configuration and is constructed with 28AWG wire. It is available in bulk packaging and is not RoHS compliant. The cable is shielded for electromagnetic interference protection and is colored black.
Tripp Lite UR022-010 technical specifications.
| Color | Black |
| Connector Type A | USB, Plug |
| Connector Type B | USB, Plug |
| Gender | Male to Male |
| Length | 10foot |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Shielding | Shielded |
| USB Standard | USB 2.0 |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | USB |
| RoHS | Not Compliant |
Download the complete datasheet for Tripp Lite UR022-010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.