
Tripp Lite UR024-000 technical specifications.
| Color | Black |
| Mount | Free Hanging |
| Number of Conductors | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Wire/Cable Type | USB |
| RoHS | Not Compliant |
Download the complete datasheet for Tripp Lite UR024-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.