
Shielded USB 2.0 cable assembly, 1 foot in length, featuring a male USB plug connector (Type A) and a female USB receptacle connector (Type B). This black, bulk-packaged cable assembly is designed for computer connectivity, with 28AWG wire gauge and a single conductor.
Tripp Lite UR024-001 technical specifications.
| Color | Black |
| Connector Type A | USB, Plug |
| Connector Type B | USB, Receptacle |
| Gender | Male to Female |
| Length | 1foot |
| Mount | Cable |
| Number of Conductors | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Shielding | Shielded |
| USB Standard | USB 2.0 |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | USB |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite UR024-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.