
USB 2.0 Hi-Speed universal reversible cable assembly, 0.5-foot length, featuring a shielded design with 28AWG USB wire. Connects a USB plug (Type A) to a USB receptacle (Type B). Black color.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Connector Type A | USB, Plug |
| Connector Type B | USB, Receptacle |
| Length | 0.5foot |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Shielding | Shielded |
| USB Standard | USB 2.0 |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | USB |
| RoHS | Not Compliant |
