
USB 2.0 cable assembly, 18 inches in length, featuring a shielded design for reliable data transfer. This male-to-female assembly connects via USB Type A plug to a USB receptacle, utilizing 28AWG wire for its single conductor. The black cable is designed for bulk packaging.
Sign in to ask questions about the Tripp Lite UR024-18N-RA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Tripp Lite UR024-18N-RA technical specifications.
| Color | Black |
| Connector Type A | USB, Plug |
| Connector Type B | USB, Receptacle |
| Gender | Male to Female |
| Length | 18inch |
| Mount | Cable |
| Number of Conductors | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Shielding | Shielded |
| USB Standard | USB 2.0 |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | USB |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite UR024-18N-RA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.