
This 6ft USB 2.0 cable assembly features a shielded design and is constructed with 28AWG wire. The cable is packaged in bulk and is compliant with USB 2.0 standards. It has a black color and a male to male gender configuration. The assembly is manufactured by Tripp Lite and is available in a single unit quantity.
Sign in to ask questions about the Tripp Lite UR030-006 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Tripp Lite UR030-006 technical specifications.
| Color | Black |
| Connector Type A | USB, Plug |
| Connector Type B | USB, Plug |
| Gender | Male to Male |
| Length | 6foot |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Shielding | Shielded |
| USB Standard | USB 2.0 |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | USB |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite UR030-006 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
