
This 6 foot USB 2.0 cable assembly features a black color and a 28AWG wire/cable type. It is shielded and compliant with USB 2.0 standards. The cable is packaged in bulk and has a male to male gender configuration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Tripp Lite UR030-006-RA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Connector Type A | USB, Plug |
| Connector Type B | USB, Plug |
| Gender | Male to Male |
| Length | 6foot |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Shielding | Shielded |
| USB Standard | USB 2.0 |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | USB |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite UR030-006-RA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
