Tripp Lite 1ft USB 2.0 Universal Reversible Cable A to Left 5Pin Micro B
Tripp Lite UR050-001-LAB technical specifications.
| Color | Black |
| Connector Type A | USB, Plug |
| Connector Type B | USB, Plug |
| Length | 1foot |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| USB Standard | USB 2.0 |
| Wire/Cable Gauge | 28AWG |
| RoHS | Not Compliant |
No datasheet is available for this part.