
USB CABLE, 2.0 TYPE A-MICRO B PLUG, 3FT; Connector Type A:USB Type A Plug; Connector Type B:Micro USB Type B Plug; USB Standard:USB 2.0; Cable Length - Imperial:3ft; Cable Length - Metric:1m; Jacket Color:Black ;RoHS Compliant: Yes
Tripp Lite UR050-003-LAB technical specifications.
| Color | Black |
| Connector Type A | USB, Plug |
| Connector Type B | USB, Plug |
| Length | 3foot |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| USB Standard | USB 2.0 |
| Wire/Cable Gauge | 28AWG |
| RoHS | Not Compliant |
No datasheet is available for this part.