Tripp Lite 6ft USB 2.0 Universal Reversible Cable A to Down 5Pin Micro B
Sign in to ask questions about the Tripp Lite UR050-006-DNB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Tripp Lite UR050-006-DNB technical specifications.
| Color | Black |
| Connector Type A | USB, Plug |
| Connector Type B | USB, Plug |
| Length | 6foot |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| USB Standard | USB 2.0 |
| Wire/Cable Gauge | 28AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Tripp Lite UR050-006-DNB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.