
High-speed USB serial adapter featuring a D-Sub plug (Type A) and a USB plug (Type B). This male-gendered adapter supports USB 2.0 and 3.0 standards, facilitating reliable data transfer. Operating within a temperature range of 0°C to 40°C, it is designed for efficient performance. The black cable assembly is provided in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Tripp Lite USA-19HS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Tripp Lite USA-19HS technical specifications.
| Color | Black |
| Connector Type A | D-Sub, Plug |
| Connector Type B | USB, Plug |
| Gender | Male |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Wire/Cable Type | USB |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite USA-19HS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
