Cable Assembly Adapter USB Type C to DB9 24 to 9 POS M-M
Tripp Lite USA-19HS-C technical specifications.
| Cable Type | Adapter |
| Connector Type A | USB Type C |
| Connector Type B | DB9 |
| Gender | M-M |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Tripp Lite USA-19HS-C to view detailed technical specifications.
No datasheet is available for this part.