This 70MHz RF component features an impedance of 50R and an insertion loss of 7.25dB. It operates over a temperature range of -40°C to 85°C and is designed for surface mount applications. The component is available in quantities of 2000 and packaged in tape and reel format. Note that this component is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Bandwidth | 3.8MHz |
| Frequency | 70MHz |
| Impedance | 50R |
| Insertion Loss | 7.25dB |
| Load Impedance | 50R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| RoHS | Not Compliant |