This 70MHz RF component has a bandwidth of 4.45MHz and an impedance of 50 ohms. It is designed for surface mount applications and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The component is available in a tape and reel packaging with 2000 units per package.
Checking distributor stock and pricing after the page loads.
| Bandwidth | 4.45MHz |
| Frequency | 70MHz |
| Height | 2mm |
| Impedance | 50R |
| Insertion Loss | 6.8dB |
| Insertion Loss | 7.5dB |
| Length | 13.3mm |
| Load Impedance | 50R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| RoHS | Not CompliantNo |