This component has a bandwidth of 22.3MHz and operates at a frequency of 70MHz. It has an impedance of 50 ohms and an insertion loss of 15dB. The component is designed for surface mount and has a termination of SMD/SMT. It can operate between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
| Bandwidth | 22.3MHz |
| Frequency | 70MHz |
| Height | 2mm |
| Impedance | 50R |
| Insertion Loss | 15dB |
| Insertion Loss | 16dB |
| Length | 13.3mm |
| Load Impedance | 50R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| RoHS | Not CompliantNo |