This surface mount RF component has a bandwidth of 12.4MHz and an impedance of 50R. It operates within a temperature range of -40°C to 85°C. The component is packaged in tape and reel quantities of 2000. It is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Triquint 854917 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Bandwidth | 12.4MHz |
| Frequency | 140MHz |
| Height | 1.96mm |
| Impedance | 50R |
| Insertion Loss | 8.87dB |
| Insertion Loss | 12.5dB |
| Length | 13.3mm |
| Load Impedance | 50R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| RoHS | Not CompliantNo |
Download the complete datasheet for Triquint 854917 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.