
This 50R SMD/SMT RF component has a bandwidth of 33.4MHz and a frequency of 140MHz. It measures 13.3mm in length and 1.96mm in height. The component is designed for surface mount applications and is packaged in tape and reel quantities of 2000. Operating temperatures range from -40°C to 85°C.
Triquint 854927 technical specifications.
| Bandwidth | 33.4MHz |
| Frequency | 140MHz |
| Height | 1.96mm |
| Impedance | 50R |
| Insertion Loss | 11.5dB |
| Insertion Loss | 13dB |
| Length | 13.3mm |
| Load Impedance | 50R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| RoHS | Not CompliantNo |
Download the complete datasheet for Triquint 854927 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.