Triquint 855399 technical specifications.
| Bandwidth | 2.62MHz |
| Frequency | 350MHz |
| Height | 1.96mm |
| Insertion Loss | 13.7dB |
| Insertion Loss | 15dB |
| Length | 13.3mm |
| Load Impedance | 50R |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 50R |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| RoHS | Not CompliantNo |
Download the complete datasheet for Triquint 855399 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
