Triquint's 855969 is a surface mount RF component with a frequency of 1.57542GHz and impedance of 50R. It has a length of 3mm and operates between -40°C and 85°C. The component is available in tape and reel packaging with 5000 pieces per package. It is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the Triquint 855969 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Triquint 855969 technical specifications.
| Frequency | 1.57542GHz |
| Height | 1.32mm |
| Impedance | 50R |
| Insertion Loss | 1.3dB |
| Insertion Loss | 1.8dB |
| Length | 3mm |
| Load Impedance | 50R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| RoHS | Not CompliantNo |
Download the complete datasheet for Triquint 855969 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
