This 140MHz RF component has an impedance of 50 ohms and an insertion loss of 21.5 dB. It is designed for surface mount applications and can operate between 0°C and 70°C. The component is available in tape and reel packaging with 2000 pieces per package.
Sign in to ask questions about the Triquint 856064 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Triquint 856064 technical specifications.
| Bandwidth | 139.155MHz |
| Frequency | 140MHz |
| Height | 1.96mm |
| Impedance | 50R |
| Insertion Loss | 21.5dB |
| Insertion Loss | 22.186dB |
| Length | 19mm |
| Load Impedance | 50R |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 50R |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Triquint 856064 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.