Triquint's 856073 RF component operates within a frequency range of 44MHz to 140MHz, with an impedance of 50R. It has a height of 1.65mm and a length of 9mm, suitable for surface mount applications. The component is rated for operation between 0°C and 70°C. It is available in tape and reel packaging with a quantity of 2000 units.
Sign in to ask questions about the Triquint 856073 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Triquint 856073 technical specifications.
| Bandwidth | 44MHz |
| Frequency | 140MHz |
| Height | 1.65mm |
| Impedance | 50R |
| Insertion Loss | 21.75dB |
| Insertion Loss | 22.5dB |
| Length | 9mm |
| Load Impedance | 50R |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Triquint 856073 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.