Triquint 856140 technical specifications.
| Bandwidth | 325MHz |
| Frequency | 310.7MHz |
| Height | 1.52mm |
| Insertion Loss | 3dB |
| Insertion Loss | 6.5dB |
| Length | 5mm |
| Load Impedance | 50R |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 50R |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Triquint 856140 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.