This 140MHz RF component features a bandwidth of 7MHz, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is designed for surface mount applications, with a package quantity of 4000 units per reel. The component has a length of 9.1mm and a height of 1.35mm, with a load impedance of 50R and a termination type of SMD/SMT.
Triquint 856694 technical specifications.
| Bandwidth | 7MHz |
| Frequency | 140MHz |
| Height | 1.35mm |
| Insertion Loss | 13.6dB |
| Insertion Loss | 16dB |
| Length | 9.1mm |
| Load Impedance | 50R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 50R |
| Termination | SMD/SMT |
| RoHS | Compliant |
No datasheet is available for this part.