Sign in to ask questions about the Triquint 885008 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Triquint 885008 technical specifications.
| Bandwidth | 71MHz |
| Frequency | 2.44GHz |
| Insertion Loss | 1.5dB |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Resistance | 50R |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Triquint 885008 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
