
Triquint's AG402-86G is a 6GHz amplifier with a gain of 15dB. It operates at a maximum supply voltage of 5V and a supply current of 60mA. The amplifier is packaged in a SOT-86 case and is designed for surface mount applications. It can withstand an operating temperature range of 0 Hz to 6 GHz and has a maximum operating temperature of 177°C. The AG402-86G is RoHS compliant and available in quantities of 3000 per reel.
Triquint AG402-86G technical specifications.
| Bandwidth | 6GHz |
| Package/Case | SOT-86 |
| Frequency | 6GHz |
| Gain | 15dB |
| Max Operating Temperature | 177°C |
| Max Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Frequency | 0 Hz to 6 GHz |
| Operating Supply Current | 60mA |
| Operating Supply Voltage | 4.9V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Test Frequency | 900MHz |
| RoHS | Compliant |
Download the complete datasheet for Triquint AG402-86G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.