Triquint AG402-86PCB technical specifications.
| Frequency | 700MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 4.91V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Triquint AG402-86PCB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.