RF Development Tools 700-2400MHz Eval Brd 19.5dBm 18.5dB Gain
Checking distributor stock and pricing after the page loads.
| Frequency | 700MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 7V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS | Not Compliant |