
RF Amp Chip Single Gain Amp 4GHz 4-Pin(3+Tab) SOT-89
Triquint AH1 technical specifications.
| Package/Case | SOT-89 |
| Frequency | 4GHz |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Triquint AH1 to view detailed technical specifications.
No datasheet is available for this part.