RF Development Tools 900MHz Eval Brd 14.5dB Gain
Triquint AH102A-PCB900 technical specifications.
| Evaluation Kit | Yes |
| Frequency | 900MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 9V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS | Not Compliant |
No datasheet is available for this part.