RF Amplifier 50-2000MHz 20.5dB Gain@900MHz
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-89 |
| Gain | 20.5dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 1 |
| Operating Frequency | 2 GHz |
| Operating Supply Current | 100mA |
| Operating Supply Voltage | 8V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Weight | 0.004603oz |
| RoHS | Compliant |