RF Development Tools 900MHz Eval Brd 20.5dB Gain
Checking distributor stock and pricing after the page loads.
| Evaluation Kit | Yes |
| Frequency | 900MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 6V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS | Not Compliant |