The AH115-S8G is a surface mount amplifier from Triquint with a frequency of 2.3GHz and gain of 14dB. It operates within a temperature range of -40°C to 85°C and requires a 5V supply voltage with an operating current of 250mA. The amplifier is available in a package quantity of 500 units, packaged in tape and reel format. The AH115-S8G is compliant with RoHS regulations and is not radiation hardened.
Triquint AH115-S8G technical specifications.
| Package/Case | SOIC |
| Frequency | 2.3GHz |
| Gain | 14dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Frequency | 2.3 GHz |
| Operating Supply Current | 250mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.019048oz |
| RoHS | Compliant |
Download the complete datasheet for Triquint AH115-S8G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.