RF Development Tools 1960MHz Eval Brd 14.4dB Gain
Checking distributor stock and pricing after the page loads.
| Evaluation Kit | Yes |
| Frequency | 1.96GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 8V |
| Package Quantity | 2 |
| Packaging | Bulk |
| RoHS | Not Compliant |