RF Development Tools 600-2100MHz Eval Brd 12dB Gain
Triquint AH11BAL-PCB technical specifications.
| Package/Case | 600 |
| Evaluation Kit | Yes |
| Frequency | 600MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 6V |
| Package Quantity | 2 |
| Packaging | Bulk |
| RoHS | Not Compliant |
No datasheet is available for this part.