Triquint AH128-89G technical specifications.
| Package/Case | SOT-89 |
| Frequency | 3.5GHz |
| Gain | 16.9dB |
| Max Operating Temperature | 200°C |
| Max Supply Voltage | 6V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Frequency | 3.5 GHz |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Test Frequency | 2.14GHz |
| RoHS | Compliant |
Download the complete datasheet for Triquint AH128-89G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
