
The Triquint AH202-F is a single channel amplifier with a frequency range of 50 MHz to 2.2 GHz and a gain of 17 dB. It operates within a temperature range of -40°C to 85°C and is supplied with a maximum voltage of 13V. The device is surface mountable and RoHS compliant, packaged in QFN format on tape and reel in quantities of 500.
Sign in to ask questions about the Triquint AH202-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Triquint AH202-F technical specifications.
| Package/Case | QFN |
| Frequency | 2.2GHz |
| Gain | 17dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 13V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Frequency | 50 MHz to 2.2 GHz |
| Operating Supply Current | 330mA |
| Operating Supply Voltage | 11V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Test Frequency | 900MHz |
| Weight | 0.002497oz |
| RoHS | Compliant |
Download the complete datasheet for Triquint AH202-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
