Triquint AH323-G technical specifications.
| Package/Case | QFN |
| Frequency | 2.7GHz |
| Gain | 27.2dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 8W |
| Max Supply Voltage | 6V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Frequency | 700 MHz to 2.7 GHz |
| Operating Supply Current | 680mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 8W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Test Frequency | 2.14GHz |
| Weight | 0.004339oz |
| RoHS | Compliant |
Download the complete datasheet for Triquint AH323-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
