Triquint AP562-F technical specifications.
| Package/Case | QFN |
| Gain | 12dB |
| Max Operating Temperature | 125°C |
| Number of Channels | 3 |
| Operating Frequency | 3.3 GHz to 3.8 GHz |
| Operating Supply Current | 685mA |
| Operating Supply Voltage | 12V |
| Package Quantity | 1000 |
| RoHS Compliant | Yes |
| Test Frequency | 3.8GHz |
| Weight | 0.001136oz |
| RoHS | Compliant |
Download the complete datasheet for Triquint AP562-F to view detailed technical specifications.
No datasheet is available for this part.