RF JFET Transistors GaAs LN Transistor
Triquint CFH400 technical specifications.
| Package/Case | SOT |
| Continuous Drain Current (ID) | 70mA |
| Drain to Source Voltage (Vdss) | 5.5V |
| Gain | 15dB |
| Gate to Source Voltage (Vgs) | -2V |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 150mW |
| Operating Frequency | 1.8 GHz |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Technology | GAAS |
| RoHS | Not Compliant |
No datasheet is available for this part.