Sign in to ask questions about the Triquint CLY5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Triquint CLY5 technical specifications.
| Package/Case | SOT-223 |
| Continuous Drain Current (ID) | 1.2A |
| Drain to Source Voltage (Vdss) | 9V |
| Gain | 9.5dB |
| Gate to Source Voltage (Vgs) | -6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Operating Frequency | 1.8 GHz |
| Output Power (dBm) | 26.5dBm |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | GAAS |
| Weight | 0.006632oz |
| RoHS | Compliant |
Download the complete datasheet for Triquint CLY5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
