
Up-Down Converters 1900-2200MHz RF 65-300MHz IF
Triquint CV111-3AF technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Noise Figure | 5.3dB |
| Operating Supply Current | 360mA |
| Operating Supply Voltage | 5V |
| P1dB | 20.7dBm |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.