Up-Down Converters 1700-2000MHz RF 65-250MHz IF
Triquint CV211-1AF technical specifications.
| Package/Case | QFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Noise Figure | 10.5dB |
| Operating Supply Current | 380mA |
| Operating Supply Voltage | 5V |
| P1dB | 10dBm |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
