
The FH101-G is a surface mount FET from Triquint with a package quantity of 1000 units per reel. It features a maximum operating temperature of 160°C and is RoHS compliant. The device is packaged in a SOT-89 case and is suitable for use in high-temperature applications.
Sign in to ask questions about the Triquint FH101-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Triquint FH101-G technical specifications.
| Package/Case | SOT-89 |
| Gate to Source Voltage (Vgs) | 6V |
| Max Operating Temperature | 160°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.004603oz |
| RoHS | Compliant |
Download the complete datasheet for Triquint FH101-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
