
The HMJ5 is a surface-mount amplifier from Triquint, operating within a temperature range of -40°C to 85°C. It can handle a maximum supply voltage of 3V and has a maximum frequency of 250MHz. The amplifier is available in a tape and reel packaging format with 400 units per package. It is not designed for radiation hardening and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Triquint HMJ5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Triquint HMJ5 technical specifications.
| Package/Case | SMD/SMT |
| Max Frequency | 250MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3V |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Triquint HMJ5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
