Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Triquint T1G6003028-FS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Gain | 14dB |
| Max Operating Temperature | 205°C |
| Max Power Dissipation | 30W |
| Operating Frequency | 6 GHz |
| Package Quantity | 50 |
| Polarity | N-CHANNEL |
| Series | T1G |
| RoHS | Not Compliant |
Download the complete datasheet for Triquint T1G6003028-FS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
