The Triquint TAT6254B is a single-channel amplifier with a gain of 38dB. It operates over a frequency range of 47 MHz to 1 GHz and is powered by a 12V supply, drawing a maximum of 100mA current. The amplifier is packaged in quantities of 2500 and supplied on tape and reel. It is compliant with RoHS regulations and is designed to operate in temperatures up to 150°C.
Checking distributor stock and pricing after the page loads.
Triquint TAT6254B technical specifications.
| Gain | 38dB |
| Max Operating Temperature | 150°C |
| Number of Channels | 1 |
| Operating Frequency | 47 MHz to 1 GHz |
| Operating Supply Current | 100mA |
| Operating Supply Voltage | 12V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Test Frequency | 553.25MHz |
| RoHS | Compliant |