
The TAT7430B-T1 is a SOT-89 packaged amplifier from Triquint with a bandwidth of 1.002GHz, operating on an 8V supply voltage and consuming 190mA of current. It can operate within a temperature range of -40°C to 85°C. The amplifier is available in quantities of 1000 units, packaged on tape and reel.
Triquint TAT7430B-T1 technical specifications.
| Bandwidth | 1.002GHz |
| Package/Case | SOT-89 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 190mA |
| Operating Supply Voltage | 8V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 75R |
| Weight | 0.004603oz |
| RoHS | Compliant |
No datasheet is available for this part.