
The TAT7461 is a high-bandwidth amplifier with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is available in a SOT-89 package and is typically used with a 6V operating supply voltage. The amplifier's maximum supply current is 150mA, with an operating supply current of 130mA. The TAT7461 is not RoHS compliant.
Triquint TAT7461 technical specifications.
| Bandwidth | 1GHz |
| Package/Case | SOT-89 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 150mA |
| Operating Supply Current | 130mA |
| Operating Supply Voltage | 6V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Weight | 0.004603oz |
| RoHS | Not Compliant |
No datasheet is available for this part.
