
The TAT7461-V is a high-frequency amplifier from Triquint with a bandwidth of 1GHz and operating supply voltage of 6V. It is packaged in a SOT-89 package and has a maximum operating temperature of 85°C. The amplifier draws an operating supply current of 130mA. The device is available in quantities of 1000 and is packaged on tape and reel. It has a resistance of 75R and weighs 0.004603oz. The TAT7461-V operates within a temperature range of -40°C to 85°C.
Triquint TAT7461-V technical specifications.
| Bandwidth | 1GHz |
| Package/Case | SOT-89 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 130mA |
| Operating Supply Voltage | 6V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 75R |
| Weight | 0.004603oz |
| RoHS | Compliant |
No datasheet is available for this part.